text.skipToContent text.skipToNavigation

Manufacturer Part #

STD64N4F6AG

STD64N4F6AG Series 40 V 8.2 mOhm 54 A N-Channel STripFET™ F6 Power MOSFET-DPAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1604
Product Specification Section
STMicroelectronics STD64N4F6AG - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 8.2mΩ
Rated Power Dissipation: 60|W
Qg Gate Charge: 44nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 54A
Turn-on Delay Time: 21.2ns
Turn-off Delay Time: 40.4ns
Rise Time: 113ns
Fall Time: 25.2ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4.5V
Height - Max: 2.4mm
Length: 6.6mm
Input Capacitance: 2415pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,725.00
USD
Quantity
Unit Price
2,500
$0.69
5,000
$0.68
7,500
$0.675
10,000
$0.67
12,500+
$0.66
Product Variant Information section