text.skipToContent text.skipToNavigation

Manufacturer Part #

STD70NS04ZL

N-Channel 33 V 10.5 mOhm Surface Mount SAFeFET™ Power MOSFET - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD70NS04ZL - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 33V
Drain-Source On Resistance-Max: 10.5mΩ
Rated Power Dissipation: 110|W
Qg Gate Charge: 32nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,612.50
USD
Quantity
Unit Price
2,500
$0.645
5,000
$0.635
7,500
$0.63
12,500+
$0.62
Product Variant Information section