text.skipToContent text.skipToNavigation

Manufacturer Part #

STF24N65M2

STF24N65M2 Series 650 V 0.23 Ohm 16 A N-Channel MDmesh M2 Power Mosfet -TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1413
Product Specification Section
STMicroelectronics STF24N65M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.23Ω
Rated Power Dissipation: 30W
Qg Gate Charge: 29nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 16A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 68ns
Rise Time: 9.5ns
Fall Time: 25.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 16.4mm
Length: 10.4mm
Input Capacitance: 1060pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
68
USA:
68
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.37
USD
Quantity
Unit Price
1
$1.37
40
$1.35
150
$1.34
750
$1.31
2,500+
$1.28
Product Variant Information section