text.skipToContent text.skipToNavigation

Manufacturer Part #

STL100N10F7

N-Channel 100 V 0.0073 Ohm 100 W Power Mosfet- PowerFLAT™ 5x6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL100N10F7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 7.3mΩ
Rated Power Dissipation: 100|W
Qg Gate Charge: 61nC
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,950.00
USD
Quantity
Unit Price
3,000+
$1.65
Product Variant Information section