text.skipToContent text.skipToNavigation

Manufacturer Part #

STP100N10F7

TO 220 AB NON ISOL

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP100N10F7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.008Ω
Rated Power Dissipation: 150W
Qg Gate Charge: 61nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 80A
Turn-on Delay Time: 27ns
Turn-off Delay Time: 46ns
Rise Time: 40ns
Fall Time: 15ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4.5V
Technology: Si
Height - Max: 5.87mm
Length: 10.4mm
Input Capacitance: 4369pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,440.00
USD
Quantity
Unit Price
50
$1.48
200
$1.46
750
$1.44
1,500
$1.43
3,750+
$1.40
Product Variant Information section