text.skipToContent text.skipToNavigation

Manufacturer Part #

STP4NK80ZFP

N-Channel 800 V 3.5 Ohm SuperMESH™ MosFet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1749
Product Specification Section
STMicroelectronics STP4NK80ZFP - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 3.5Ω
Rated Power Dissipation: 25W
Qg Gate Charge: 22.5nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 3A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 35ns
Rise Time: 12ns
Fall Time: 32ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.75V
Input Capacitance: 575pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
345
USA:
345
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.40
USD
Quantity
Unit Price
10
$2.14
40
$2.10
150
$2.07
400
$2.05
1,500+
$1.99
Product Variant Information section