text.skipToContent text.skipToNavigation

Manufacturer Part #

STP5NK80ZFP

N-Channel 800 V 2.4 Ohm SuperMESH Power MosFet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
STMicroelectronics STP5NK80ZFP - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 2.4Ω
Rated Power Dissipation: 30|W
Package Style:  TO-220FP (TO-220FPAB)
Features & Applications

The STP5NK80ZFP is a N-Channel Zener-protected SuperMESH™ Power MOSFET. It has an Operating temperature ranges b/w -55 °C to 150 °C and available in TO-220 FP package.

In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs including revolutionary MDmesh™ products.

Features:

  • 100% avalanche tested
  • Gate charge minimized
  • Very low intrinsic capacitances
  • Very good manufacturing repeatibility

Applications:

  • Switching applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,110.00
USD
Quantity
Unit Price
20
$1.15
75
$1.14
250
$1.12
750
$1.11
2,500+
$1.08
Product Variant Information section