text.skipToContent text.skipToNavigation

Manufacturer Part #

SUD40N10-25-E3

Single N-Channel 100 V 0.025 Ohms Surface Mount Power Mosfet - TO-252

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Vishay SUD40N10-25-E3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.025Ω
Rated Power Dissipation: 136|W
Qg Gate Charge: 60nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,080.00
USD
Quantity
Unit Price
2,000+
$3.04
Product Variant Information section