text.skipToContent text.skipToNavigation

Manufacturer Part #

SUM70090E-GE3

N-Channel 100 V 8.9 mOhm 125 W SMT ThunderFET Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SUM70090E-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 8.9mΩ
Rated Power Dissipation: 125W
Qg Gate Charge: 33nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 50A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 36ns
Rise Time: 27ns
Fall Time: 45ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 1950pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,192.00
USD
Quantity
Unit Price
800
$2.74
1,600
$2.71
2,400
$2.70
3,200+
$2.68
Product Variant Information section