text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM4NB60CP ROG

600v,4A,2.5OHM,N-CH DPAK

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Taiwan Semiconductor TSM4NB60CP ROG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 2.5Ω
Rated Power Dissipation: 114W
Qg Gate Charge: 16nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 4A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 38ns
Rise Time: 14ns
Fall Time: 21ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.8V
Input Capacitance: 574pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,087.50
USD
Quantity
Unit Price
2,500
$0.435
5,000
$0.425
10,000
$0.42
12,500+
$0.415
Product Variant Information section