text.skipToContent text.skipToNavigation

Manufacturer Part #

ZVP3306FTA

ZVP3306F Series 60 V 14 Ohm P-Channel Enhancement Mode Vertical DMOS FET-SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Diodes Incorporated ZVP3306FTA - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 14Ω
Rated Power Dissipation: 330|mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$378.00
USD
Quantity
Unit Price
3,000
$0.126
6,000
$0.125
9,000
$0.124
12,000
$0.123
15,000+
$0.121
Product Variant Information section