text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMHC6A07T8TA

MOSFET BVDSS: 41V~60V SM-8 T&R 1K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXMHC6A07T8TA - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 60V/-60V
Drain-Source On Resistance-Max: 0.3Ω/0.425Ω
Rated Power Dissipation: 1.7|W
Qg Gate Charge: 3.2nC/5.1nC
Package Style:  SM-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$725.00
USD
Quantity
Unit Price
1,000
$0.725
2,000+
$0.71
Product Variant Information section