text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT011HU75G3AG

Automotive-Grade Silicon Carbide 750 V 110 A 11.4 mΩ 652 W Power MOSFET - HU3PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SCT011HU75G3AG - Technical Attributes
Attributes Table
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 750V
Drain Current: 110A
Power Dissipation: 652W
Operating Temp Range: -55°C to +175°C
Package Style:  HU3PAK
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1
Multiple Of:
2
Total
$17.27
USD
Quantity
Unit Price
1+
$17.27
Product Variant Information section