text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT4018KRC15

1200 V 81A 312W Through Hole N-Channel SiC Power MOSFET-TO-247-4L

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2317
Product Specification Section
ROHM SCT4018KRC15 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 81A
Input Capacitance: 4532pF
Power Dissipation: 312W
Operating Temp Range: 175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$24.82
USD
Quantity
Unit Price
1
$24.82
5
$24.51
25
$24.20
75
$23.99
200+
$23.64