text.skipToContent text.skipToNavigation

Manufacturer Part #

WEH002004AWPP5N00100

WEH002004A Series 2.88 Inch 20 x 4 Character White 6800 COB OLED Display

ECAD Model:
Mfr. Name: Winstar Display
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Winstar Display WEH002004AWPP5N00100 - Technical Attributes
Attributes Table
Monochrome or RGB: Monochrome
Resolution: 20 characters x 4 Lines
Diagonal Size: 2.88in
Technology: Active Matrix OLED
Active Area: 70.16 × 20.95 mm
Color: White
Supply Current: 230mA to 345mA
Supply Voltage: 4.8V to 5.3V
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -40°C to +85°C
Dimension: L  3.86in x W  2.36in x H  0.39in
Package Style:  Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
1
Total
$838.00
USD
Quantity
Unit Price
2
$21.51
5
$21.32
20
$21.03
30
$20.95
75+
$20.62
Product Variant Information section