text.skipToContent text.skipToNavigation

Manufacturer Part #

WEO012832DWPP3N00008

WEO012832D Series 0.91 Inch 128 x 32 Passive Matrix White SPI COG OLED Display

ECAD Model:
Mfr. Name: Winstar Display
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Winstar Display WEO012832DWPP3N00008 - Technical Attributes
Attributes Table
Monochrome or RGB: Monochrome
Resolution: 128 × 32
Diagonal Size: 0.91in
Technology: Active Matrix OLED
Active Area: 22.384 × 5.584 mm
Serial Interface: 4-Wire SPI
Color: White
Supply Current: 0.007A to 0.011A
Supply Voltage: 2.8V to 3.3V
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -40°C to +85°C
Dimension: L  1.18in x W  0.45in x H  0.05in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
495
Multiple Of:
1
Total
$1,257.30
USD
Quantity
Unit Price
10
$2.71
30
$2.67
75
$2.64
200
$2.61
400+
$2.54
Product Variant Information section