text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-30801208F1500

LUXEON CoB G3 High Power LED Emitter Warm White 3000K CCT 80 CRI min 4717 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L2C5-30801208F1500 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: LUXEON CoB (Gen 3)
Form: Rectangular
Color: White
Type of White: Warm
CRI: 80
CCT: 3000K
Typical Flux: 4717lm
Efficacy-Typ: 151lm/W
Viewing Angle: 115°
Forward (Drive) Current: 1800mA
Test Current: 900mA
Forward Voltage: 34.5V
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
600
Multiple Of:
20
Total
$3,630.00
USD
Quantity
Unit Price
4
$6.29
20
$6.22
50
$6.18
125
$6.14
300+
$6.05