text.skipToContent text.skipToNavigation

Manufacturer Part #

12917

Mid-Power 292 x 61 mm LED Multi-Lens DA Beam LG Innotek PMMA 33Up Array

ECAD Model:
Mfr. Name: Carclo Optics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Carclo Optics 12917 - Technical Attributes
Attributes Table
No of LEDs: 33
Radiation Pattern: Symmetrical
Beam Type: Wide Spot
Diameter: 292mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
176
Multiple Of:
176
Total
$468.16
USD
Quantity
Unit Price
176+
$2.66
Product Variant Information section