text.skipToContent text.skipToNavigation

Manufacturer Part #

FN13323_STELLA-A

STELLA Series Ø 90 x 22 mm 36° Clear Round Asymmetric Beam Black Pack

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL FN13323_STELLA-A - Technical Attributes
Attributes Table
No of LEDs: 2
Radiation Pattern: Asymmetrical
Beam Angle: 36°
Diameter: 90mm
Lens Shape: Round
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
50
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,083.00
USD
Quantity
Unit Price
1
$22.74
3
$22.43
5
$22.29
20
$21.91
30+
$21.66
Product Variant Information section