Manufacturer Part #
10406
LUXEON Rebel 20 mm 130° Ultra Wide Bubble Optic Lens
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Carclo Optics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:48 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Carclo Optics 10406 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Carclo Optics 10406 - Technical Attributes
Attributes Table
| Radiation Pattern: | Lambertian |
| Beam Angle: | 130° |
| Lens Shape: | Round |
| Diameter: | 20mm |
Features & Applications
The 10406 is a Ultra Wide Bubble Optic Lens with 20 mm Diameter, 130° Beam angle for LUXEON Rebel LED.
Specifications:
- Product Type : Optic
- Type : Bubble
- Diameter : 20.0
- Height : 10.00
- Beam : Bubble 130
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
48
$0.995
144
$0.965
192
$0.96
480
$0.94
720+
$0.915
Product Variant Information section
Available Packaging
Package Qty:
48 per Tray