text.skipToContent text.skipToNavigation

Manufacturer Part #

FA11207_TINA-W

LEDIL "TINA" Series 16.1 mm Diameter 32° Beam Angle Round LED Assembly

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL FA11207_TINA-W - Technical Attributes
Attributes Table
Beam Type: Wide
Beam Angle: 32°
Lens Shape: Round
Diameter: 16.1mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
288
Multiple Of:
144
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$437.76
USD
Quantity
Unit Price
144
$1.53
288
$1.52
432
$1.51
576+
$1.50
Product Variant Information section