text.skipToContent text.skipToNavigation

Manufacturer Part #

FN14253_STELLA-A

STELLA Series Round 1 Pos 90mm (D) 22mm(H) Asymmetric Pack

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL FN14253_STELLA-A - Technical Attributes
Attributes Table
Radiation Pattern: Asymmetrical
Lens Shape: Round
Diameter: 90mm
Color: Clear
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,083.00
USD
Quantity
Unit Price
10
$22.10
20
$21.91
30
$21.80
40+
$21.66
Product Variant Information section