text.skipToContent text.skipToNavigation

Manufacturer Part #

HCF4013YM013TR

HCF4013 Series 20 V Surface Mount Dual D-Type Flip-Flop - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics HCF4013YM013TR - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: HCF4000
No of Functions / Channels: 2
Output Characteristics: Differential
Supply Voltage-Nom: 3V to 20V
Power Dissipation: 0.2W
Propagation Delay: 45ns
Operating Temperature: -40°C to +125°C
Capacitance: 5pF
No of Inputs: 2
No of Outputs: Dual
High Level Output Current: -6.8mA
Low Level Output Current: 6.8mA
No of Pins: 14
Quiescent Current: 0.04µA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,725.00
USD
Quantity
Unit Price
2,500
$0.235
5,000
$0.23
10,000+
$0.225
Product Variant Information section