Manufacturer Part #
MC14076BDR2G
MC14076B Series 3 to 18 Vdc 4-Bit D-Type Register SMT w/Three-State Out - SOIC16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
onsemi MC14076BDR2G - Technical Attributes
Attributes Table
| Logic Circuit: | Register |
| Family: | MC1400 |
| No of Functions / Channels: | 1 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 3V to 18V |
| Power Dissipation: | 500mW |
| Propagation Delay: | 600ns |
| Operating Temperature: | -55°C to +125°C |
| Capacitance: | 7.5pF |
| No of Inputs: | 4 |
| No of Outputs: | Triple |
| High Level Output Current: | -8.8mA |
| Low Level Output Current: | 8.8mA |
| No of Pins: | 16 |
| Quiescent Current: | 20µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC14076BDR2G is a 4-Bit D-Type Register with Three-State Outputs, available in a SOIC-16 package.
Features:
- Three−State Outputs with Gated Control Lines
- Fully Independent Clock Allows Unrestricted Operation for the Two Modes: Parallel Load and Do Nothing
- Asynchronous Master Reset
- Four Bus Buffer Registers
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
- These are Pb−Free Devices
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
2,500
$0.194
5,000
$0.192
7,500
$0.191
10,000
$0.19
12,500+
$0.187
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount