text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC21D,653

74HC Series 6V Surface Mount Dual 4-Input AND Gate - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HC21D,653 - Technical Attributes
Attributes Table
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74HC21D is a high-speed Si-gate CMOS device which provide 4-input AND function and is pin compatible with low-power Schottky TTL (LSTTL).

Features:

  • Low-power dissipation
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 °C to +80 °C and from -40 °C to +125 °C.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,207.50
USD
Quantity
Unit Price
2,500
$0.164
5,000
$0.162
7,500
$0.161
10,000
$0.16
12,500+
$0.157
Product Variant Information section