text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC541D,653

74HC Series 6 V SMT 3-State Octal Buffer/Line Driver - SOIC-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HC541D,653 - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The 74HC541D are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.

The 74HC541 are octal non-inverting buffer/line drivers with 3-state outputs. The 3-state outputs are controlled by the output enable inputs OE1 and OE2. A HIGH on OEn causes the outputs to assume a high impedance OFF-state.

Features:

  • Non-inverting outputs
  • Output capability: bus driver
  • ICC category: MSI

Applications:

  • Modem interface
  • Voice/data telephone interface
  • Lap-top computers
  • UART interface

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
2000
Total
$1,560.00
USD
Quantity
Unit Price
2,000
$0.27
4,000
$0.265
6,000+
$0.26
Product Variant Information section