text.skipToContent text.skipToNavigation

Manufacturer Part #

M74HC595YRM13TR

74HC Series CMOS 8-Bit Shift Register w/ Output Latches - SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M74HC595YRM13TR - Technical Attributes
Attributes Table
Logic Circuit: Latch
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Operating Temperature: -40°C to +125°C
Capacitance: 10pF
No of Inputs: 1
No of Outputs: Nine
No of Pins: 16
Quiescent Current: 80µA
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Unit Price
2,500
$0.305
5,000
$0.30
12,500+
$0.295
Product Variant Information section