text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC32MTCX

Quad 2-Input OR Gate

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM74HC32MTCX - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
Family: A/HC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Propagation Delay: 9ns
Operating Temperature: -40°C to +85°C
Capacitance: 5pF
No of Inputs: 8
No of Outputs: Quad
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$862.50
USD
Quantity
Unit Price
2,500
$0.116
5,000
$0.115
10,000
$0.114
12,500
$0.113
37,500+
$0.111
Product Variant Information section