text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP51DTG

Flip Flops 3.3V/5V ECL D-Type w/Reset and Diff Clk

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EP51DTG - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
No of Functions / Channels: 1
Output Characteristics: Complementary
Supply Voltage-Nom: -3V to +5.5V
Propagation Delay: 0.45ns
Operating Temperature: -40°C to +85°C
No of Inputs: 1
No of Outputs: Single
No of Pins: 8
Moisture Sensitivity Level: 3
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,700
Factory Lead Time:
17 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$888.00
USD
Quantity
Unit Price
200
$4.44
400
$4.40
600
$4.38
800
$4.36
1,000+
$4.31
Product Variant Information section