text.skipToContent text.skipToNavigation

Manufacturer Part #

74LCX244MTC

74LCX Series 3.6 V Surface Mount Low Voltage Buffer/Line Driver - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74LCX244MTC - Technical Attributes
Attributes Table
Family: VCX/LCX
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Supply Current: ±100mA
Propagation Delay: 7.8ns
Operating Temperature: -40°C to +85°C
Capacitance: 25pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 20
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
15600
Multiple Of:
75
Total
$3,432.00
USD
Quantity
Unit Price
150
$0.245
375
$0.24
1,875
$0.23
11,250+
$0.22
Product Variant Information section