text.skipToContent text.skipToNavigation

Manufacturer Part #

CBT3306GT,115

CBT Series 4.5 - 5.5 V Dual FET Bus Switch Surface Mount - XSON8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia CBT3306GT,115 - Technical Attributes
Attributes Table
Family: CBT
Logic Circuit: Bus Switch
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  XSON-8
Mounting Method: Surface Mount
Features & Applications

The CBT3306GT,115 is a dual FET bus switch. Its core supply voltage ranges from 4.5 to 5.5 V.

Features:

  • 5 Ω switch connection between two ports
  • TTL-compatible input levels
  • Multiple package options
  • Latch-up protection exceeds 100 mA per JESD78B
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • CDM JESD22-C101D exceeds 1000 V
  • Specified from -40 °C to +85 °C

Applications:

  • Industrial
  • Automotive

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,285.00
USD
Quantity
Unit Price
5,000
$0.257
10,000+
$0.252
Product Variant Information section