text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G332GW,125

74LVC Series 1.65 to 5.5 V Surface Mount Single 3-Input OR Gate - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVC1G332GW,125 - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 250mW
Propagation Delay: 1.9ns
Operating Temperature: -40°C to +125°C
Capacitance: 3pF
No of Inputs: 3
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$1,315.50
USD
Quantity
Unit Price
3,000
$0.093
6,000
$0.0914
9,000
$0.0904
12,000
$0.0898
15,000+
$0.0877
Product Variant Information section