text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SZ157P6X

NC7SZ157 Series 5.5 V Tinny Logic UHS 2-Input Non-Inverting Multiplexer -SC-70-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2615
Product Specification Section
onsemi NC7SZ157P6X - Technical Attributes
Attributes Table
Logic Circuit: Non-Inverting Multiplexer
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.19W
Propagation Delay: 2.4ns
Operating Temperature: -40°C to +85°C
Capacitance: 2pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications
The NC7SZ157 is a single, high performance, 2-to-1 CMOS Non-Inverting multiplexer Ultra- High Speed series of TinyLogic. Its operating temperatute ranges from -40 °c to +85 °c.

The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a broad Vcc operating range

Features:

  • Broad Vcc Operating Range: 1.65 V to 5.5 V
  • Ultra High-Speed
  • Power Down High-Impedance Inputs/Outputs
  • Over-Voltage Tolerance Inputs Facilitate 5 V to 3 V Translation
  • Proprietary Noise/EMI Reduction Circuitry
  • Ultra-Small MicroPak Packages
  • Space-Saving SC70 Package

Applications:

  • Broadband Modem
  • Consumer Appliances
  • Desktop PC
  • Medical Electronics/Devices
  • Mobile Handsets
  • LCD Monitor
  • Broadband Access
Pricing Section
Global Stock:
141,000
USA:
141,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$164.10
USD
Quantity
Unit Price
3,000
$0.0547
9,000
$0.0534
15,000
$0.0527
30,000
$0.0519
60,000+
$0.0506