text.skipToContent text.skipToNavigation

Manufacturer Part #

NBC12439AMNG

NBC Series 3.3 V 800 MHz Programmable PLL Synthesized Clock Generator - QFN-32

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NBC12439AMNG - Technical Attributes
Attributes Table
Type: Programmable Clock
Clock Input Frequency - Max: 20MHz
Clock Output Frequency - Max: 800MHz
Supply Voltage-Nom: 3.3V
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
148
Multiple Of:
74
Total
$1,286.12
USD
Quantity
Unit Price
74
$8.74
148
$8.69
222
$8.67
296
$8.65
370+
$8.59
Product Variant Information section