Manufacturer Part #
PI6CV2304WE
1:4 3.3 V 140 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:97 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pericom Saronix-eCera PI6CV2304WE - Technical Attributes
Attributes Table
| Type: | Programmable Clock |
| Clock Input Frequency - Max: | 140MHz |
| Clock Output Frequency - Max: | 140MHz |
| Supply Voltage-Nom: | 3.3V |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
97
$0.64
388
$0.62
970
$0.61
2,425
$0.60
3,880+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
97 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount