text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100E222LTY

SY100E222L Series 3.3 V 1.5 GHz ÷1/÷2 Differential Clock Divider - LQFP-52

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY100E222LTY - Technical Attributes
Attributes Table
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3.3V
Frequency-Max: 1.5GHz
Package Style:  LQFP-52
Mounting Method: Surface Mount
Features & Applications

The SY100E222LTY is a 3.3 V,1.5 GHz high Speed ÷1/÷2 Differential LVECL/LVPECL Programmable Clock Generator and 1:15 Fanout Buffer available in 52-pin LQFP package.

The SY100E222L is a low-skew, low-jitter device capable of receiving a high-speed LVECL/LVPECL input in either a single-ended or differential configuration. For single-ended configurations, a VBB output reference is supplied by the SY100E222L. A 2:1 input multiplexer selects from two differential input pairs by means of the CLK_SEL input select.

The internal programmable divider for each of the four banks generates a ÷1 or ÷2 frequency of the selected input. The ÷1/÷2 divider outputs can be asynchronously synchronized with the master reset (MR) input so that the outputs will start out in a known state.

Features:

  • Four programmable output banks and 15 total LVPECL-compatible differential outputs
  • Pin-compatible, plug-in replacement to MC100LVE222FA
  • fMAX clock = 1.5 GHz
  • 50ps output-to-output skew
  • Four output banks with independent ÷1, ÷2 frequency control
  • 100k compatible I/O
  • Power supply 3.3V ±10%
  • 40°C to +85°C temperature range
  • Available in 52-pin LQFP package

Applications:

  • SONET/SDH channel applications
  • Fibre Channel multi-channel applications
  • Gigabit Ethernet multi-channel applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
320
Multiple Of:
160
Total
$1,017.60
USD
Quantity
Unit Price
10
$3.31
30
$3.27
100
$3.22
250
$3.18
750+
$3.10
Product Variant Information section