text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100EPT22VZG-TR

SY100EPT22V Series 3.3/5V Dual LVTTL/LVCMOS-to-Differential LVPECL Translator

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY100EPT22VZG-TR - Technical Attributes
Attributes Table
No of Channels: 2
Input Type: LVTTL/LVCMOS
Output Type: LVPECL
Operating Frequency-Max: 800MHz
Supply Voltage: 3V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The SY100EPT22V is a dual TTL/CMOS to differential PECL translator. Capable of running from a 3.3 or 5V supply, the part can be used in either LVTTL/LVCMOS/LVPECL or TTL/CMOS/PECL systems.

The tiny 8-pin MSOP package and the low skew, dual gate design of the EPT22V makes it ideal for those applications where space, performance, and low power are at a premium.

Features:

  • 3.3V and 5V power supply option
  • 300ps typical propagation delay
  • Differential LVPECL outputs
  • ICC Max 25mA
  • PNP LVTTL inputs for minimal loading
  • Flow-through pinouts
  • Q outputs will default HIGH with inputs open
  • Max. frequency range 800MHz
  • Available in 8-pin MSOP and SOIC package

View the available SY100EPT22 series of Translators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,750.00
USD
Quantity
Unit Price
1,000
$1.75
2,000+
$1.72
Product Variant Information section