text.skipToContent text.skipToNavigation

Manufacturer Part #

25LC512T-E/SN

25LC512 Series 512 Kb (64K X 8) I2C Serial Bus EEPROM EXT Temp - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Microchip 25LC512T-E/SN - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 20MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,300
USA:
3,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$8,019.00
USD
Quantity
Unit Price
3,300+
$2.43
Product Variant Information section