text.skipToContent text.skipToNavigation

Manufacturer Part #

93C76AT-I/OT

93C76A Series 8 Kb (1 K x 8) 5.5 V SMT Microwire Serial EEPROM - SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 93C76AT-I/OT - Technical Attributes
Attributes Table
Memory Density: 8kb
Memory Organization: 1 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Clock Frequency-Max: 3MHz
Word Length: 8b
Data Retention: 200 yr
Rise Time / Fall Time: 100ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 6
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$645.00
USD
Quantity
Unit Price
3,000+
$0.215
Product Variant Information section