text.skipToContent text.skipToNavigation

Manufacturer Part #

AT21CS01-STUM10-T

3 SOT-23 1.3mm T/R, Ind Tmp, 3-SOT23, Add=000

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Microchip AT21CS01-STUM10-T - Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 128x8
Supply Voltage-Nom: 1.7V to 3.6V
Clock Frequency-Max: 125kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 100 yr
Supply Current: 0.5mA
Operating Temp Range: -40°C to +85°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,150.00
USD
Quantity
Unit Price
5,000+
$0.23
Product Variant Information section