text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT25160YI-GT3

CAT25160 Series 16 Kbit (2K x 8) 5.5 V SPI Serial CMOS EEPROM - TSSOP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2341
Product Specification Section
onsemi CAT25160YI-GT3 - Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 2 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 10MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,320.00
USD
Quantity
Unit Price
3,000+
$0.22