text.skipToContent text.skipToNavigation

Manufacturer Part #

CY15B102Q-SXET

NVRAM FRAM Serial-SPI 2M-Bit 3.3V 8-Pin SOIC T/R

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Infineon Technologies CY15B102Q-SXET - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 2Mb
Interface Type: SPI
Memory Organization: 256K x 8
Supply Voltage-Nom: 2V to 3.6V
Temperature Range: -40°C to +125°C
Supply Current: 5mA
Power Dissipation: 1W
Storage Temperature Range: -55°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$22,140.00
USD
Quantity
Unit Price
2,000+
$11.07
Product Variant Information section