text.skipToContent text.skipToNavigation

Manufacturer Part #

M95128-WMN6P

M95128 Series 128 Kb (16 K x 8) 5.5 V Serial SPI Bus EEPROM w/High-Speed Clock

Product Specification Section
STMicroelectronics M95128-WMN6P - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The M95128-WMN6P is a 128-Kbit serial SPI bus EEPROM with high-speed clock.

Features:

  • Compatible with the Serial Peripheral Interface (SPI) bus
  • Memory array
    • 128 Kb (16 Kbytes) of EEPROM
    • Page size: 64 bytes
  • Write
    • Byte Write within 5 ms
    • Page Write within 5 ms
  • Write Protect: quarter, half or whole memory array
  • High-speed clock: 20 MHz
  • Single supply voltage:
    • 2.5 V to 5.5 V for M95128-W
  • Operating temperature range: from -40°C up to +85°C
  • Enhanced ESD protection
  • More than 4 million Write cycles
  • More than 200-year data retention
  • Packages
    • RoHS compliant and halogen-free (ECOPACK®)
Pricing Section
Global Stock:
3,700
USA:
3,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3700
Multiple Of:
4000
Total
$925.00
USD
Quantity
Unit Price
4,000+
$0.25