text.skipToContent text.skipToNavigation

Manufacturer Part #

71V416S12PHGI

IDT71V416S Series 4 Mb (256K x 16) 3.6 V 12 ns SMT CMOS Static RAM - TSOP-II-44

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 71V416S12PHGI - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256K x 16
Number of Words: 16
Word Length: 16b
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 12ns
Temperature Grade: Industrial
Data Bus Width: 16b
Supply Current: 60mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Interface Type: Parallel
Type: Fast
Package Style:  TSSOP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
135
Multiple Of:
135
Total
$1,051.65
USD
Quantity
Unit Price
3
$8.09
10
$8.00
20
$7.94
40
$7.89
75+
$7.79
Product Variant Information section