text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C199D-10VXI

CY7C199D Series 256 Kb (32 K x 8) 5 V 10 ns Static RAM - SOJ-28

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY7C199D-10VXI - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32K x 8
Number of Words: 32K
Word Length: 8b
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 10ns
Temperature Grade: Industrial
Supply Current: 80mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Type: Fast
Package Style:  SOJ-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,350
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1350
Multiple Of:
1350
Total
$2,497.50
USD
Quantity
Unit Price
10
$1.96
25
$1.93
50
$1.91
125
$1.89
250+
$1.85
Product Variant Information section