
Manufacturer Part #
R1LP0408DSB-5SI#S1
SRAM 4MB ADV. 5V TSOP32 55NS -40TO85C
Product Specification Section
Renesas R1LP0408DSB-5SI#S1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R1LP0408DSB-5SI#S1 - Technical Attributes
Attributes Table
Memory Density: | 4Mb |
Memory Organization: | 512 K x 8 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Access Time-Max: | 55ns |
Temperature Grade: | Industrial |
Operating Temperature: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Type: | Fast |
Package Style: | SOIC-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1,000+
$2.73
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-32
Mounting Method:
Surface Mount