text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL512S11TFIV20

GL-S Series 512 Mb 110 ns Parallel Surface Mount Flash - Nor Memory IC - TSOP-56

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies S29GL512S11TFIV20 - Technical Attributes
Attributes Table
Memory Density: 512Mb
Memory Organization: 32M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 110ns
Temperature Grade: Industrial
Number of Words: 32M
Word Length: 16b
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
370
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
910
Multiple Of:
910
Total
$8,463.00
USD
Quantity
Unit Price
910+
$9.30
Product Variant Information section