Manufacturer Part #
MX66L51235FXDI-10G
MX66L Series 3.6 V 512 Kb (512 K x 1/256 K x 2/128 K x 4) 104 MHz Flash-TFBGA-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:480 per Tray Package Style:TFBGA-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Macronix MX66L51235FXDI-10G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX66L51235FXDI-10G - Technical Attributes
Attributes Table
| Clock Frequency-Max: | 104MHz |
| Memory Density: | 512Mb |
| Memory Organization: | 512 M x 1 / 256 M x 2 / 128 M x 4 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Industrial |
| Package Style: | TFBGA-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
480+
$8.90
Product Variant Information section
Available Packaging
Package Qty:
480 per Tray
Package Style:
TFBGA-24
Mounting Method:
Surface Mount