Manufacturer Part #
SST25LF020A-33-4C-SAE
SST25LF Series 2 Mbit 256 K x 8 3 V Surface Mount SPI Serial Flash - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip SST25LF020A-33-4C-SAE - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
8542.32.00.51
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
06/23/2023
Details and Download
Part Status:
Active
Active
Microchip SST25LF020A-33-4C-SAE - Technical Attributes
Attributes Table
| Clock Frequency-Max: | 33MHz |
| Memory Density: | 2Mb |
| Memory Organization: | 256 K x 8 |
| Supply Voltage-Nom: | 3V to 3.6V |
| Temperature Grade: | Commercial |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The SST25LF020A-33-4C-SAE is a 2 Mbit SPI Serial Flash Memory manufactured with SST proprietary, high performance CMOS SuperFlash technology. Available in surface mount SOIC-8 package.
Features:
- Single 3.0-3.6V Read and Write Operations
- Serial Interface Architecture
- SPI Compatible: Mode 0 and Mode 3
- 33 MHz Max Clock Frequency
- Superior Reliability:
- Endurance: 100,000 Cycles (typical)
- Greater than 100 years Data Retention
- Low Power Consumption
- Active Read Current: 7 mA (typical)
- Standby Current: 8 μA (typical)
- Flexible Erase Capability
- Uniform 4 KByte sectors
- Uniform 32 KByte overlay blocks
- Fast Erase and Byte-Program
- Auto Address Increment (AAI) Programming
- End-of-Write Detection
- Software Status
- Hold Pin (HOLD#)
- Suspends a serial sequence to the memory without deselecting the device
- Write Protection (WP#)
- Enables/Disables the Lock-Down function of the status register
- Software Write Protection
- Write protection through Block-Protection bits in status register
- Temperature Range
- Commercial: 0°C to +70°C
- Industrial: -40°C to +85°C
- Extended: -20°C to +85°C
- All non-Pb (lead-free) devices are RoHS compliant
Applications:
- Blu-Ray Players
- HDTVs
- Bluetooth
- MP3 Players
- DSL and Cable Modems
- Optical Disk Drives
- Hard Disk Drives
- Desktop PCs
- Notebook PCs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
25
$0.82
50
$0.805
125
$0.79
300
$0.77
750+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount