text.skipToContent text.skipToNavigation

Manufacturer Part #

SST26WF080B-104I/SN

8MB 1.8V SQI FLASH MEMORY

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST26WF080B-104I/SN - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 8Mb
Supply Voltage-Nom: 1.65V to 1.95V
Temperature Grade: Industrial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
900
Multiple Of:
100
Total
$1,116.00
USD
Quantity
Unit Price
100
$1.28
200
$1.27
300
$1.26
500+
$1.24
Product Variant Information section